+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | D-Sub | |
Number of pins | 9 | |
Connector | socket | |
Kind of connector | female | |
Mechanical mounting | PCB snap | |
Spatial orientation | angled 90° | |
Electrical mounting | THT | |
Thread | UNC 4-40 | |
Locking system | screws | |
Connector variant | 10,3mm standard | |
Maximum current | 6A | |
Contact plating | gold-plated | |
Case | size 2 | |
Operating temperature | -55...105°C |