+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-106507-2

Connector: D-Sub; black; socket; female; Plating: gold-plated; 6A


Manufacturer: TE Connectivity

Manufacturer part number:
1-106507-2
TME Symbol:
1-106507-2

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Colour
black
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
25
Electrical mounting
soldering
Spatial orientation
angled
Mechanical mounting
for panel mounting, on PCBs
Current rating
6A
Enclosure material
metal
Gross weight11.82 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1-106507-2
0 in TME stock
Net price for quantities from 1 pcs - 8.77 USDGross price for quantities from 1 pcs - 8.77 USD
Net price for quantities from 9 pcs - 7.28 USDGross price for quantities from 9 pcs - 7.28 USD
Net price for quantities from 25 pcs - 6.71 USDGross price for quantities from 25 pcs - 6.71 USD
Net price for quantities from 30 pcs - 6.61 USDGross price for quantities from 30 pcs - 6.61 USD
Net price for quantities from 450 pcs - 6.50 USDGross price for quantities from 450 pcs - 6.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.