+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of enclosure for connectors | HDC | |
Case | size 11 (4 x size 5) | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Locking system | with latch | |
Connector variant | with cover | |
Insert mounting | 66x16mm, 66x16mm (x4) | |
Application - series/manufacturer | HDC | |
Enclosure material | aluminium alloy |