+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1102119-7

Enclosure for connectors: HDC; size 2; for cable; for latch; PG16


Manufacturer: TE Connectivity

Manufacturer part number:
1-1102119-7
TME Symbol:
1-1102119-7

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
HDC
Case
size 2
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
straight
Gland thread
PG16
Insert mounting
49.5x16mm
Application - series/manufacturer
HDC
Enclosure material
aluminium alloy
Gross weight106.32 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
1-1102119-7
0 in TME stock
Net price for quantities from 40 pcs - 54.89 USDGross price for quantities from 40 pcs - 54.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.