+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of enclosure for connectors | HDC | |
Case | size 10 | |
Mechanical mounting | for cable | |
Locking system | with latch | |
Spatial orientation | angled | |
Gland thread | PG29 | |
Insert mounting | 77.5x27mm (x2) | |
Application - series/manufacturer | HDC | |
Enclosure material | aluminium alloy |