+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1103415-1

Connector: HDC; contact insert; female; HA; PIN: 10; 16A; 250V; 10+PE

Manufacturer: TE Connectivity

Manufacturer part number:
1-1103415-1
TME Symbol:
1-1103415-1

Specification

Manufacturer
TE Connectivity
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
HA
Number of pins
10
Current rating
16A
Rated voltage
0.25kV
Connector pinout layout
10+PE
Case
size 2
Electrical mounting
screw terminal
Mechanical mounting
for cable
Wire cross-section
0.5...2.5mm2
Contact plating
silver plated
Insert mounting
49.5x16mm
Gross weight48.43 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
See other products from this series.:
*
1-1103415-1
1 in TME stock
Net price for quantities from 1 pcs - 81.96 USDGross price for quantities from 1 pcs - 81.96 USD
Net price for quantities from 5 pcs - 77.17 USDGross price for quantities from 5 pcs - 77.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.