+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | HDC | |
Kind of connector | male | |
Manufacturer series | HTS HA | |
Number of pins | 16 | |
Current rating | 16A | |
Rated voltage | 0.25kV | |
Case | size 7 (2 x 5) | |
Electrical mounting | screw terminal | |
Mechanical mounting | for cable | |
Contact plating | silver plated | |
Insert mounting | 66x16mm (x2) | |
Marking | 17-32 | |
Cross section of connecting wires | 0.5...2.5mm2 | |
Operating temperature | -40...125°C |