+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1105050-1

Contact; male; HN.D; silver plated; 0.14÷0.37mm2; crimped; 10A

Manufacturer: TE Connectivity

Manufacturer part number:
1-1105050-1
TME Symbol:
1-1105050-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
HN.D
Contact plating
silver plated
Wire cross-section
0.14...0.37mm2
Electrical mounting
crimped
Current rating
10A
Gross weight0.685 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
1-1105050-1
0 in TME stock
Net price for quantities from 500 pcs - 2.67 USDGross price for quantities from 500 pcs - 2.67 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerBag = 50 pcs