+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1105850-8

Tool: for crimping; 203mm; without crimping dies; HTS

Manufacturer: TE Connectivity

Manufacturer part number:
1-1105850-8
TME Symbol:
1-1105850-8

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Related items
1-1105852-8
Tool length
203mm
Version
without crimping dies
Application - series/manufacturer
HTS
Gross weight610.4 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
1-1105850-8
0 in TME stock
Net price for quantities from 1 pcs - 397.03 USDGross price for quantities from 1 pcs - 397.03 USD
Net price for quantities from 3 pcs - 368.48 USDGross price for quantities from 3 pcs - 368.48 USD
No. of pieces (Multiplicity: 1)