+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1105870-8

Tool: for crimping; HSS; F connectors; 18AWG÷14AWG; 0.75÷2.5mm2

Manufacturer: TE Connectivity

Manufacturer part number:
1-1105870-8
TME Symbol:
1-1105870-8

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
HSS
Crimp tool application
F connectors
Related items
1-1105850-8
Wire size
18AWG...14AWG
Wire cross-section
0.75...2.5mm2
Version
manual
Gross weight86 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
1-1105870-8
0 in TME stock
Net price for quantities from 1 pcs - 787.54 USDGross price for quantities from 1 pcs - 787.54 USD
No. of pieces (Multiplicity: 1)