+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-111196-8

Connector: IDC; socket; female; Plating: gold-plated; PIN: 20


Manufacturer: TE Connectivity

Manufacturer part number:
1-111196-8
TME Symbol:
1-111196-8

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
20
Contacts pitch
1.27mm
Spatial orientation
straight
Connector variant
feed-through
Operating temperature
-65...105°C
Flammability rating
UL94V-0
Tape pitch
1.27mm
Gross weight1.61 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1-111196-8
8 in TME stock
Net price for quantities from 1 pcs - 10.96 USDGross price for quantities from 1 pcs - 10.96 USD
Net price for quantities from 10 pcs - 9.52 USDGross price for quantities from 10 pcs - 9.52 USD
Net price for quantities from 25 pcs - 9.23 USDGross price for quantities from 25 pcs - 9.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.