+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | IDC | |
Connector | plug | |
Kind of connector | male | |
Contact plating | gold-plated | |
Number of pins | 50 | |
Contacts pitch | 2.54mm | |
Spatial orientation | straight | |
Connector variant | feed-through | |
Operating temperature | -65...105°C | |
Flammability rating | UL94V-0 | |
Tape pitch | 2.54mm |