+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-111623-9

Connector: IDC; socket; female; Plating: gold-plated; PIN: 14


Manufacturer: TE Connectivity

Manufacturer part number:
1-111623-9
TME Symbol:
1-111623-9

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
14
Contacts pitch
2mm
Spatial orientation
straight
Connector variant
feed-through
Operating temperature
-65...105°C
Flammability rating
UL94V-0
Tape pitch
2mm
Gross weight0.84 g
See other products in this category: Other connectors TE TE Connectivity,
*
1-111623-9
156 in TME stock
Net price for quantities from 1 pcs - 7.29 USDGross price for quantities from 1 pcs - 7.29 USD
Net price for quantities from 10 pcs - 6.82 USDGross price for quantities from 10 pcs - 6.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.