+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | BNC | |
Connector | socket | |
Kind of connector | female | |
Connector family | coaxial | |
Spatial orientation | straight | |
Wave impedance | 50Ω | |
Electrical mounting | soldering | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Insulator material | PTFE | |
Contact plating | silver plated |