+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1337450-0

Connector: BNC; socket; female; straight; 50Ω; soldering; PTFE


Manufacturer: TE Connectivity

Manufacturer part number:
1-1337450-0
TME Symbol:
1-1337450-0

Specification

Manufacturer
TE Connectivity
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
soldering
Mechanical mounting
for panel mounting, screwed
Insulator material
PTFE
Panel thickness
1.5...2.9mm
Contact plating
silver plated
Max. frequency
4GHz
Connector variant
  • with earthing
  • with mounting nut
  • with washer
Gross weight7.9 g
Certificates
See other products in this category: BNC connectors TE Connectivity,
*
1-1337450-0
0 in TME stock
Net price for quantities from 3000 pcs - 4.65 USDGross price for quantities from 3000 pcs - 4.65 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Packaging method by the manufacturerCardboard = 50 pcs