+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1337473-0

Connector: UHF (PL-259); plug; male; RG141,RG58; soldering,clamp


Manufacturer: TE Connectivity

Manufacturer part number:
1-1337473-0
TME Symbol:
1-1337473-0

Specification

Manufacturer
TE Connectivity
Type of connector
UHF (PL-259)
Connector
plug
Kind of connector
male
Kind of cable
RG58, RG141
Electrical mounting
clamp, soldering
Mechanical mounting
for cable
Insulator material
PTFE
Contact plating
silver plated
Gross weight25.4 g
Certificates
See other products in this category: UHF & Mini-UHF connectors TE Connectivity,
*
1-1337473-0
15 in TME stock
Net price for quantities from 1 pcs - 17.48 USDGross price for quantities from 1 pcs - 17.48 USD
Net price for quantities from 5 pcs - 15.51 USDGross price for quantities from 5 pcs - 15.51 USD
Net price for quantities from 10 pcs - 14.67 USDGross price for quantities from 10 pcs - 14.67 USD
Net price for quantities from 25 pcs - 13.55 USDGross price for quantities from 25 pcs - 13.55 USD
Net price for quantities from 30 pcs - 13.37 USDGross price for quantities from 30 pcs - 13.37 USD
Net price for quantities from 50 pcs - 12.94 USDGross price for quantities from 50 pcs - 12.94 USD
Net price for quantities from 100 pcs - 12.52 USDGross price for quantities from 100 pcs - 12.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.