+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1337552-0

Connector: FME; plug; female; straight; crimped; for cable

Manufacturer: TE Connectivity

Manufacturer part number:
1-1337552-0
TME Symbol:
1-1337552-0

Specification

Manufacturer
TE Connectivity
Type of connector
FME
Connector
plug
Kind of connector
female
Spatial orientation
straight
Kind of cable
B9907, KX15, RG58C/U, RG141, URM43
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight7.09 g
Certificates
See other products in this category: FME connectors TE Connectivity,
*
1-1337552-0
89 in TME stock
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 25 pcs - 3.80 USDGross price for quantities from 25 pcs - 3.80 USD
Net price for quantities from 50 pcs - 3.68 USDGross price for quantities from 50 pcs - 3.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs