+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1355531-1

Contact; MOST150,MOST25; for cable; 6mm; black; Polarisation: A

Manufacturer: TE Connectivity

Manufacturer part number:
1-1355531-1
TME Symbol:
1-1355531-1

Specification

Manufacturer
TE Connectivity
Type of connector
fiber optic
Connector
contact
Application - series/manufacturer
MOST25, MOST150
Mechanical mounting
for cable
Contacts pitch
6mm
Colour
black
Polarisation
A
Number of ways
2
Gross weight1.053 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors TE Connectivity,
*
1-1355531-1
0 in TME stock
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.