+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | automotive | |
Connector | socket | |
Kind of connector | male | |
Manufacturer series | Micro Quadlock System | |
Number of pins | 3 | |
Spatial orientation | angled 90° | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Contact plating | tinned | |
Colour | black | |
Contacts pitch | 2.54mm | |
Polarisation | A |