+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1393555-1

Connector: DIN 41612; socket; female; PIN: 72; a+b+c+d; THT


Manufacturer: TE Connectivity

Manufacturer part number:
1-1393555-1

Alternative designations: C42334A304A14

TME Symbol:
1-1393555-1

Specification

Manufacturer
TE Connectivity
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
72
Connector pinout layout
a+b+c+d
Electrical mounting
THT
Spatial orientation
straight
Gross weight32.73 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1-1393555-1
0 in TME stock
Net price for quantities from 3 pcs - 93.18 USDGross price for quantities from 3 pcs - 93.18 USD
Net price for quantities from 10 pcs - 85.63 USDGross price for quantities from 10 pcs - 85.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcsTray = 40 pcs