+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1393560-8

Screw; D-Sub; Screw length: 12.7mm; Thread len: 7.9mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-1393560-8

Alternative designations: V42254A 122V 1

TME Symbol:
1-1393560-8

Specification

Manufacturer
TE Connectivity
Type of connector accessories
screw
Application
D-Sub
Screw length
12.7mm
Thread length
7.9mm
Gross weight0.73 g
Certificates
See other products in this category: D-Sub accessories TE Connectivity,
*
1-1393560-8
60 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.39 USDGross price for quantities from 1 pcs - 8.39 USD
Net price for quantities from 10 pcs - 7.53 USDGross price for quantities from 10 pcs - 7.53 USD
Net price for quantities from 25 pcs - 6.90 USDGross price for quantities from 25 pcs - 6.90 USD
Net price for quantities from 50 pcs - 6.35 USDGross price for quantities from 50 pcs - 6.35 USD
Net price for quantities from 60 pcs - 6.20 USDGross price for quantities from 60 pcs - 6.20 USD
Net price for quantities from 100 pcs - 5.77 USDGross price for quantities from 100 pcs - 5.77 USD
Net price for quantities from 250 pcs - 5.05 USDGross price for quantities from 250 pcs - 5.05 USD