+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: C42334A 44A 6
Manufacturer | TE Connectivity | |
Type of connector | DIN 41612 | |
Connector | socket | |
Contact plating | silver plated | |
Number of pins | 30 | |
Electrical mounting | soldering | |
Spatial orientation | straight | |
Operating temperature | -55...155°C | |
Mechanical durability | 1000 cycles |