+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1394916-1

Case; ways: 2; black; MOST; Application: fiber optic connectors

Manufacturer: TE Connectivity

Manufacturer part number:
1-1394916-1
TME Symbol:
1-1394916-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
case
Number of ways
2
Colour
black
Application - series/manufacturer
MOST
Connectors application
fiber optic connectors
Contacts pitch
6mm
Polarisation
A
Gross weight11.5 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors TE Connectivity,
*
1-1394916-1
0 in TME stock
Net price for quantities from 1200 pcs - 1.00 USDGross price for quantities from 1200 pcs - 1.00 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.