+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTA106G

Switch: toggle; Pos: 3; SPDT; (ON)-OFF-(ON); 3A/250VAC; 4A/28VDC


Manufacturer: TE Connectivity

Manufacturer part number:
MTA106G
TME Symbol:
1-1437558-6

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Contacts configuration
SPDT
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 28V DC
Leads
for soldering
Operating temperature
-20...80°C
Mounting hole dimensions
Ø6.35mm
Max. contact resistance:
10mΩ
Mounting
on panel
Lever length
10.49mm
Gross weight4.21 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
MTA106G
1 in TME stock
Net price for quantities from 1 pcs - 16.76 USDGross price for quantities from 1 pcs - 16.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.