+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1469491-2

Connector: DIN 41612; Plating: silver plated; PIN: 1; straight


Manufacturer: TE Connectivity

Manufacturer part number:
1-1469491-2
TME Symbol:
1-1469491-2

Specification

Manufacturer
TE Connectivity
Type of connector
DIN 41612
Contact plating
silver plated
Number of pins
1
Spatial orientation
straight
Operating temperature
-65...125°C
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1-1469491-2
0 in TME stock
Net price for quantities from 1 pcs - 9.24 USDGross price for quantities from 1 pcs - 9.24 USD
Net price for quantities from 5 pcs - 8.70 USDGross price for quantities from 5 pcs - 8.70 USD
Net price for quantities from 10 pcs - 8.41 USDGross price for quantities from 10 pcs - 8.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.