+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | BNC | |
Connector | plug | |
Kind of connector | male | |
Spatial orientation | straight | |
Wave impedance | 50Ω | |
Electrical mounting | clamp, soldering | |
Kind of cable | RG58C/U, RG141, URM43, URM76 | |
Mechanical mounting | for cable | |
Insulator material | PTFE | |
Contact plating | silver plated |