+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | BNC | |
Connector | plug | |
Kind of connector | male | |
Electrical mounting | clamp, soldering | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Operating temperature | -65...165°C | |
Contact material | brass | |
Insulator material | PTFE | |
Mechanical durability | 500 cycles | |
Wave impedance | 75Ω | |
Max. frequency | 2GHz | |
Body plating | silver |