+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1478763-5

Enclosure for connectors: D-Sub; silver; angled,straight; Ø: 13mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-1478763-5
TME Symbol:
1-1478763-5

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Colour
silver
Spatial orientation
angled, straight
Connector variant
shielded
Mechanical mounting
for cable
Enclosure material
metal
Cable external diameter
4...13mm
Max. wire diameter
13mm
Gross weight44.29 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1-1478763-5
72 in TME stock
Net price for quantities from 1 pcs - 11.05 USDGross price for quantities from 1 pcs - 11.05 USD
Net price for quantities from 200 pcs - 10.02 USDGross price for quantities from 200 pcs - 10.02 USD
Net price for quantities from 250 pcs - 9.82 USDGross price for quantities from 250 pcs - 9.82 USD
Net price for quantities from 300 pcs - 9.55 USDGross price for quantities from 300 pcs - 9.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.