+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1571076-1

ROCKER; SPST; Pos: 2; ON-OFF; 4A/250VAC; 6A/28VDC; black; IP40; PR


Manufacturer: TE Connectivity

Manufacturer part number:
1-1571076-1
TME Symbol:
1-1571076-1

Specification

Manufacturer
TE Connectivity
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
4A / 250V AC
DC contacts rating @R
6A / 28V DC
Key button colour
black
IP rating
IP40
Illumination
none
Manufacturer series
PR
Max. contact resistance:
100mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
4.75x0.8mm
Electrical life
6000 cycles
Mounting hole dimensions
13x19.2mm
Shape
rectangular
Button shape
rectangular
Dimensions
21x15x13.8mm
Contact material
silver
Min. insulation resistance
0.1GΩ
Contact plating
tinned
Mounting
on panel
Mechanical durability
100000 cycles
Operating temperature
-20...85°C
Gross weight3.364 g
Certificates
See other products in this category: Rocker Switches TE Connectivity,
See other products from this series.:
*
1-1571076-1
0 in TME stock
Net price for quantities from 1000 pcs - 1.06 USDGross price for quantities from 1000 pcs - 1.06 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.