+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1571563-4

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 2.6N


Manufacturer: TE Connectivity

Manufacturer part number:
1-1571563-4
TME Symbol:
1-1571563-4

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
2.6N
Button height
3.4mm
Switching method
OFF-(ON)
Manufacturer series
FSM
Operating temperature
-35...85°C
Button shape
round
Actuator colour
white
Key stroke
0.25mm
Leads
for PCB
Contact material
copper alloy
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
nickel plated
Electrical life
100000 cycles
Flammability rating
UL94V-0
Dimensions
6x6x9.5mm
Body colour
brown
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
See other products from this series.:
*
1-1571563-4
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 0.23 USDGross price for quantities from 5000 pcs - 0.23 USD
Net price for quantities from 10000 pcs - 0.21 USDGross price for quantities from 10000 pcs - 0.21 USD
Net price for quantities from 15000 pcs - 0.19 USDGross price for quantities from 15000 pcs - 0.19 USD