+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1571999-6

Switch: DIP-SWITCH; Poles number: 6; ON-OFF; 0.1A/24VDC; Pos: 2; THT


Manufacturer: TE Connectivity

Manufacturer part number:
1-1571999-6
TME Symbol:
1-1571999-6

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
6
Switching method
ON-OFF
DC contacts rating @R
0.1A / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Contact plating
gold-plated
Leads
for PCB
Manufacturer series
ADP
Contacts configuration
SPST
Contact material
copper
Body colour
black
Illumination
none
Button shape
rectangular
Shape
rectangular
Key button colour
white
Gross weight1.243 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
See other products from this series.:
*
1-1571999-6
0 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 75 pcs - 1.44 USDGross price for quantities from 75 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 250 pcs - 1.36 USDGross price for quantities from 250 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs