+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1579007-1

Tool: for removal; terminals; Multiple Contact Point (MCP) 1,5K


Manufacturer: TE Connectivity

Manufacturer part number:
1-1579007-1
TME Symbol:
1-1579007-1

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
Multiple Contact Point (MCP) 1,5K
Tool length
107mm
Gross weight21.14 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
1-1579007-1
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 104.78 USDGross price for quantities from 1 pcs - 104.78 USD
Net price for quantities from 3 pcs - 97.15 USDGross price for quantities from 3 pcs - 97.15 USD