+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1589066-9

Connector: wire-wire/PCB; DUALOBE; PIN: 51; straight; SMT; 1.20UNM


Manufacturer: TE Connectivity

Manufacturer part number:
1-1589066-9
TME Symbol:
1-1589066-9

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire/PCB
Manufacturer series
DUALOBE
Number of pins
51
Spatial orientation
straight
Electrical mounting
SMT
Locking system
threaded joint
Thread
1.20UNM
Gross weight12.685 g
Certificates
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
1-1589066-9
0 in TME stock
Net price for quantities from 5 pcs - 1 005.90 USDGross price for quantities from 5 pcs - 1 005.90 USD
Net price for quantities from 10 pcs - 878.84 USDGross price for quantities from 10 pcs - 878.84 USD
Net price for quantities from 25 pcs - 820.60 USDGross price for quantities from 25 pcs - 820.60 USD
Net price for quantities from 50 pcs - 741.19 USDGross price for quantities from 50 pcs - 741.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.