+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1718485-2

Plug case; female; MCP 1.5K; PIN: 36; for cable; purple


Manufacturer: TE Connectivity

Manufacturer part number:
1-1718485-2
TME Symbol:
1-1718485-2

Specification

Manufacturer
TE Connectivity
Type of connector accessories
plug case
Kind of connector
female
Application - series/manufacturer
MCP 1.5K
Number of pins
36
Mechanical mounting
for cable
Colour
purple
Polarisation
B
Gross weight8.416 g
Certificates
See other products in this category: Other connectors TE Connectivity,
*
1-1718485-2
0 in TME stock
Net price for quantities from 50 pcs - 2.90 USDGross price for quantities from 50 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.