+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: TSB23012DS
Manufacturer | TE Connectivity | |
Type of connector | PCB terminal block | |
Colour | natural | |
Contact plating | tinned | |
Number of pins | 12 | |
Contacts pitch | 8mm | |
Electrical mounting | screw | |
Spatial orientation | straight | |
Mechanical mounting | for panel mounting | |
Operating temperature | -35...100°C | |
Current rating | 30A | |
Contact material | brass | |
Flammability rating | UL94V-2 |