+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | SP3T | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 2A / 250V AC | |
DC contacts rating @R | 5A / 28V DC | |
Leads | for PCB | |
Manufacturer series | Gemini A | |
Operating temperature | -30...85°C | |
Max. contact resistance: | 10mΩ | |
Contact plating | silver plated | |
Contact material | copper | |
Mounting | THT | |
Dimensions | 12.7x6.9x8.9mm | |
Illumination | none | |
Shape | rectangular |