+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 1 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 24V DC | |
Mounting | THT | |
Illumination | none | |
Button height | 7mm | |
Switching method | OFF-(ON) | |
Manufacturer series | FSMJ | |
Operating temperature | -35...85°C | |
Button shape | round | |
Key button colour | blue | |
Leads | for PCB | |
Contact material | copper | |
Max. contact resistance: | 100mΩ | |
Contact plating | silver plated | |
Dimensions | 6x6x3.61mm | |
Body colour | black | |
Shape | square |