+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1825910-4

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 9.5mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-1825910-4
TME Symbol:
1-1825910-4

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Button height
9.5mm
Switching method
OFF-(ON)
Manufacturer series
FSMJ
Operating temperature
-35...85°C
Button shape
round
Key button colour
black
Leads
for PCB
Contact material
copper
Max. contact resistance:
100mΩ
Contact plating
silver plated
Dimensions
6x6x3.61mm
Body colour
black
Shape
square
Gross weight0.265 g
See other products in this category: Microswitches TACT TE Connectivity,
See other products from this series.:
*
1-1825910-4
6311 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 750 pcs - 0.08 USDGross price for quantities from 750 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 5250 pcs - 0.07 USDGross price for quantities from 5250 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 750 pcs