+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-wire | |
Colour | natural | |
Kind of connector | female | |
Number of pins | 2 | |
Contacts pitch | 6mm | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Connector variant | Glow-Wire | |
Mechanical mounting | for cable, for panel mounting | |
Operating temperature | -55...105°C | |
Manufacturer series | POWER | |
Rated voltage | 0.6kV/600V AC | |
Flammability rating | UL94V-0 | |
Locking system | latch | |
Polarisation | A |