+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-216093-0

Connector: IDC; female; PIN: 10; straight; IDC,THT; 2.54mm; 2x5

Manufacturer: TE Connectivity

Manufacturer part number:
1-216093-0
TME Symbol:
1-216093-0

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Kind of connector
female
Number of pins
10
Spatial orientation
straight
Electrical mounting
IDC, THT
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x5
Connector variant
transition
Tape pitch
1.27mm
Gross weight1.05 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
*
1-216093-0
0 in TME stock
Net price for quantities from 4480 pcs - 2.80 USDGross price for quantities from 4480 pcs - 2.80 USD
No. of pieces (Multiplicity: 1 120)