+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-2199298-3

Socket: integrated circuits; DIP14; 7.62mm; THT; Pitch: 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-2199298-3
TME Symbol:
1-2199298-3

Specification

Manufacturer
TE Connectivity
Type of Socket
integrated circuits
Application
DIP14
Row pitch
7.62mm
Electrical mounting
THT
Terminal pitch
2.54mm
Operating temperature
-40...105°C
Gross weight0.97 g
Certificates
See other products in this category: Standard DIP sockets TE Connectivity,
*
1-2199298-3
2049 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Packaging method by the manufacturer:Tube = 34 pcs