+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-2199298-4

Socket: integrated circuits; DIP16; 7.62mm; THT; Pitch: 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-2199298-4
TME Symbol:
1-2199298-4

Specification

Manufacturer
TE Connectivity
Type of Socket
integrated circuits
Application
DIP16
Row pitch
7.62mm
Electrical mounting
THT
Terminal pitch
2.54mm
Operating temperature
-40...105°C
Gross weight1.095 g
Certificates
See other products in this category: Standard DIP sockets TE Connectivity,
*
1-2199298-4
3240 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 15 pcs - 0.16 USDGross price for quantities from 15 pcs - 0.16 USD
Net price for quantities from 30 pcs - 0.15 USDGross price for quantities from 30 pcs - 0.15 USD
Net price for quantities from 120 pcs - 0.14 USDGross price for quantities from 120 pcs - 0.14 USD
Net price for quantities from 150 pcs - 0.14 USDGross price for quantities from 150 pcs - 0.14 USD
Net price for quantities from 270 pcs - 0.13 USDGross price for quantities from 270 pcs - 0.13 USD
Net price for quantities from 510 pcs - 0.13 USDGross price for quantities from 510 pcs - 0.13 USD
Packaging method by the manufacturer:Tube = 30 pcsCardboard = 3 000 pcsCardboard = 6 000 pcs