+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-2199299-2

Socket: integrated circuits; DIP28; 15.24mm; THT; Pitch: 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-2199299-2
TME Symbol:
1-2199299-2

Specification

Manufacturer
TE Connectivity
Type of Socket
integrated circuits
Application
DIP28
Row pitch
15.24mm
Electrical mounting
THT
Terminal pitch
2.54mm
Operating temperature
-40...105°C
Contact plating
tinned
Gross weight2.105 g
Certificates
See other products in this category: Standard DIP sockets TE Connectivity,
*
1-2199299-2
1133 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 17 pcs - 0.59 USDGross price for quantities from 17 pcs - 0.59 USD
Net price for quantities from 34 pcs - 0.56 USDGross price for quantities from 34 pcs - 0.56 USD
Net price for quantities from 51 pcs - 0.55 USDGross price for quantities from 51 pcs - 0.55 USD
Net price for quantities from 102 pcs - 0.53 USDGross price for quantities from 102 pcs - 0.53 USD
Net price for quantities from 255 pcs - 0.51 USDGross price for quantities from 255 pcs - 0.51 USD
Packaging method by the manufacturer:Tube = 17 pcs