+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-2319747-8

Switch: DIP-SWITCH; Poles number: 8; ON-OFF-ON; 0.1A/50VDC; Pos: 3

Manufacturer: TE Connectivity

Manufacturer part number:
1-2319747-8
TME Symbol:
1-2319747-8

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
8
Switching method
ON-OFF-ON
DC contacts rating @R
0.1A / 50V DC
Number of positions
3
Stable positions number
3
Mounting
SMT
Operating temperature
-20...85°C
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
gold-plated
Leads
for PCB
Electrical life
2000 cycles
Contacts configuration
SP3T
Contact material
copper alloy
Kind of package
reel, tape
Flammability rating
UL94V-0
Illumination
none
Gross weight30 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
*
1-2319747-8
0 in TME stock
Net price for quantities from 1800 pcs - 1.73 USDGross price for quantities from 1800 pcs - 1.73 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.