+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-2329383-4

Switch: push-button; Pos: 2; SPST-NO; 0.125A/125VAC; 0.2A/50VDC


Manufacturer: TE Connectivity

Manufacturer part number:
1-2329383-4
TME Symbol:
1-2329383-4

Specification

Manufacturer
TE Connectivity
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.125A / 125V AC
DC contacts rating @R
0.2A / 50V DC
Switching method
OFF-(ON)
IP rating
IP68
Illumination
none
Leads
connectors
Electrical life
500000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Button shape
round
Mounting hole dimensions
Ø13.6mm
Body colour
black
Contact material
copper alloy
Contact plating
gold-plated
Actuator colour
green
Min. insulation resistance
1GΩ
Mounting
on panel
Flammability rating
UL94V-0
Manufacturer series
PB
Key stroke
1.5mm
Leads dimensions
2.8x0.4mm
Operating temperature
-30...85°C
Gross weight30 g
Certificates
See other products in this category: Standard Switches TE Connectivity,
See other products from this series.:
*
1-2329383-4
0 in TME stock
Net price for quantities from 100 pcs - 5.60 USDGross price for quantities from 100 pcs - 5.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.