+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-2490540-6

Cable gland: cable; vented; PG13,5; IP66,IP67; brass; silver


Manufacturer: TE Connectivity

Manufacturer part number:
1-2490540-6
TME Symbol:
1-2490540-6

Specification

Manufacturer
TE Connectivity
Type of cable gland
cable
Cable gland version
vented
Gland thread
PG13,5
IP rating
IP66, IP67
Body material
brass
Body colour
silver
Cable external diameter
6...11mm
Thread length
8.99mm
Operating temperature
-20...100°C
Gross weight34.65 g

WATCH VIDEO

See other products in this category: Glands TE Connectivity,
*
1-2490540-6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.84 USDGross price for quantities from 1 pcs - 16.84 USD
Net price for quantities from 10 pcs - 15.24 USDGross price for quantities from 10 pcs - 15.24 USD
Net price for quantities from 50 pcs - 13.54 USDGross price for quantities from 50 pcs - 13.54 USD
Net price for quantities from 300 pcs - 11.85 USDGross price for quantities from 300 pcs - 11.85 USD