+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-282836-0

Connector: PCB terminal block; terminal; power supply; 13.5A


Manufacturer: TE Connectivity

Manufacturer part number:
1-282836-0
TME Symbol:
1-282836-0

Specification

Manufacturer
TE Connectivity
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Current rating
13.5A
Rated voltage
0.3kV
Number of pins
10
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
30AWG...16AWG
Depth
8.2mm
Length
50mm
Connector pinout layout
1x10
Wire cross-section
0.03...1.5mm2
Contacts pitch
5mm
Number of ways
10
Height
10mm
Connectors features
assembling possibility
Conform to the norm
UL
Gross weight8.24 g
Certificates
See other products in this category: PCB terminal blocks TE Connectivity,
*
1-282836-0
61 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.02 USDGross price for quantities from 1 pcs - 7.02 USD
Net price for quantities from 10 pcs - 5.01 USDGross price for quantities from 10 pcs - 5.01 USD
Net price for quantities from 20 pcs - 4.51 USDGross price for quantities from 20 pcs - 4.51 USD
Net price for quantities from 50 pcs - 4.03 USDGross price for quantities from 50 pcs - 4.03 USD
Net price for quantities from 100 pcs - 3.76 USDGross price for quantities from 100 pcs - 3.76 USD
Net price for quantities from 120 pcs - 3.68 USDGross price for quantities from 120 pcs - 3.68 USD
Net price for quantities from 200 pcs - 3.55 USDGross price for quantities from 200 pcs - 3.55 USD
Net price for quantities from 250 pcs - 3.50 USDGross price for quantities from 250 pcs - 3.50 USD
Net price for quantities from 500 pcs - 3.35 USDGross price for quantities from 500 pcs - 3.35 USD