+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-282836-2

Connector: PCB terminal block; terminal; power supply; 13.5A


Manufacturer: TE Connectivity

Manufacturer part number:
1-282836-2
TME Symbol:
1-282836-2

Specification

Manufacturer
TE Connectivity
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Current rating
13.5A
Rated voltage
0.3kV
Number of pins
12
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
30AWG...16AWG
Depth
8.2mm
Length
60mm
Connector pinout layout
1x12
Wire cross-section
0.03...1.5mm2
Contacts pitch
5mm
Number of ways
12
Height
10mm
Connectors features
assembling possibility
Conform to the norm
UL
Gross weight9.86 g
Certificates
See other products in this category: PCB terminal blocks TE Connectivity,
*
1-282836-2
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.87 USDGross price for quantities from 1 pcs - 11.87 USD
Net price for quantities from 10 pcs - 8.36 USDGross price for quantities from 10 pcs - 8.36 USD
Net price for quantities from 15 pcs - 8.01 USDGross price for quantities from 15 pcs - 8.01 USD
Net price for quantities from 25 pcs - 7.60 USDGross price for quantities from 25 pcs - 7.60 USD
Net price for quantities from 50 pcs - 7.01 USDGross price for quantities from 50 pcs - 7.01 USD
Net price for quantities from 100 pcs - 6.40 USDGross price for quantities from 100 pcs - 6.40 USD