+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-2834068-2

Contact; male; copper alloy; tinned; 22AWG÷18AWG; crimped; Inom: 5A


Manufacturer: TE Connectivity

Manufacturer part number:
1-2834068-2
TME Symbol:
1-2834068-2

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Connector
contact
Kind of connector
male
Contact material
copper alloy
Contact plating
tinned
Wire size
22AWG...18AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
5A
Maximum current
5A
Contacts pitch
2.5mm
Rated voltage
0.4kV
Spatial orientation
straight
Operating temperature
-40...105°C
Gross weight1 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1-2834068-2
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.