+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-2834074-3

Connector: wire-wire; white; plug; male; Plating: tinned; PIN: 3


Manufacturer: TE Connectivity

Manufacturer part number:
1-2834074-3
TME Symbol:
1-2834074-3

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Colour
white
Connector
plug
Kind of connector
male
Contact plating
tinned
Number of pins
3
Contacts pitch
2.5mm
Electrical mounting
crimped
Mechanical mounting
for cable
Operating temperature
-40...105°C
Locking system
for latch
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1-2834074-3
0 in TME stock
Net price for quantities from 5760 pcs - 0.83 USDGross price for quantities from 5760 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5 760.
Multiplicity: 1.